Toolcraft 821006 Needle File Set 180mm 10 Piece

MPN
821006
Brand
Toolcraft
EAN-13
4016138496413
Order Code
51-2558
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 198 in stock

A set of needle files from Toolcraft containing 10 different shapes.


  • Length 180mm
  • Handle length 90mm
  • Shank Ø 5mm
  • Supplied as a set of 10
Type Needle file set
Shape Various
Number of Pieces 10
Pieces 10
Shank 5mm

Reviews

Be the first to submit a review

Trustpilot