Toolcraft 818644 2-In-1 Crimp Tool Set

MPN
818644
Brand
Toolcraft
EAN-13
4016138806618
Order Code
64-5222
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 232 in stock

A 2-in-1 crimp tool set with novel double-sided die set. The set is suitable for spade lugs, ring lugs, insulated flat connectors, round plugs, circular sleeves, butt connectors, etc.


  • Robust and reliable
  • 2-component handles
  • Ratchet mechanism
  • Adjustable torque
  • Dies can be changed without tools
  • Die A: Insulated flat connectors 0.5 to 6mm (22 to 10 AWG)
  • Die B: Ring cable lugs and spade lugs 1.5 to 10mm (20 to 8 AWG)
  • Toolcraft type 818644
Type 2-in-1 set
Adjustable torque
Capacity Various
Wire Gauge 22 to 8AWG

Reviews

Be the first to submit a review

Trustpilot