Toolcraft 815909 Magnetic Pole 400mm Load Capacity 6.3Kg

MPN
815909
Brand
Toolcraft
EAN-13
4016138559620
Order Code
51-2470
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £53.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 138 in stock

This magnetic gripping pole from Toolcraft is the perfect tool to remove or lift metal chips or other metallic articles quickly and safely. Simply hold the magnetic bar over the metal part, activate the magnetic field strength by pressing and the metal waste is sucked. The magnet is again deactivated by pressing - metal chips can be cleaned without danger of injury and without formation of metal dust securely in the scrap.


  • 6.3kg load capacity
  • Type Gripping pole
    Length 400mm
    Lift Capacity 6300g

    Reviews

    Be the first to submit a review

    Trustpilot