Toolcraft 486772 Snap Hook with Thimble 60mm x 6mm 1 piece

Image Representative of Range

Toolcraft 486772 Snap Hook with Thimble 60mm x 6mm 1 piece

MPN
486772
Brand
Toolcraft
EAN-13
4016138763003
Order Code
13-2015
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £1.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

Toolcraft manufactures the 486772 Snap Hook with Thimble, measuring 60 mm x 6 mm. It is designed as a fire-brigade spring hook, suitable for use in personal protective and climbing safety equipment. This durable snap hook is ideal for secure fastening in emergency and climbing applications.
Type Snap hook
Dim (L x W) 60 mm x 6 mm
Length 60mm
Rope diameter 8mm
Width 6mm

Reviews

Be the first to submit a review

Trustpilot