TOOLCRAFT 486760 Snap Hook with Screw Cap 90x9mm

Image Representative of Range

TOOLCRAFT 486760 Snap Hook with Screw Cap 90x9mm

MPN
486760
Brand
Toolcraft
EAN-13
4016138762990
Order Code
13-2012
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £3.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

The Toolcraft 486760 snap hook features a screw cap and measures 90 mm in length and 9 mm in width. This durable fire-brigade spring hook is commonly used in climbing safety equipment and personal protective equipment applications. Manufactured by Toolcraft, it is designed for secure and reliable performance in safety-critical tasks.
Type Snap hook
Dim (L x W) 90 mm x 9 mm
Length 90mm
Rope diameter 10mm
Width 9mm

Reviews

Be the first to submit a review

Trustpilot