Toolcraft 486751 Narrow Hinges Stainless Steel 30x22mm

Image Representative of Range

Toolcraft 486751 Narrow Hinges Stainless Steel 30x22mm

MPN
486751
Brand
Toolcraft
EAN-13
4016138762686
Order Code
13-2010
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £3.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

Toolcraft manufactures durable narrow hinges made from stainless steel, measuring 30 mm by 22 mm. These hinges, identified by code 486751 and EAN 04016138762686, feature an L piece design for secure and precise installation. They are typically used in small cabinets, decorative boxes, and other applications requiring compact and reliable hinges.
Type L piece
Dimensions (L x W) 30 mm x 22 mm
Material Stainless steel
Length 30mm
Width 22mm
Number 1
Size 30 x 22mm

Reviews

Be the first to submit a review

Trustpilot