TOOLCRAFT 401639 Countersunk Screws M4 16mm Hex Stainless 100 pieces

Image Representative of Range

TOOLCRAFT 401639 Countersunk Screws M4 16mm Hex Stainless 100 pieces

MPN
401639
Brand
Toolcraft
EAN-13
4016138815184
Order Code
13-2005
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £4.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Toolcraft's Countersunk Screws, model 401639, feature an M4 size and 16 mm length with a hex socket (Allen) design, compliant with DIN 7991 standards. These stainless steel screws, supplied in boxes of 100, offer excellent corrosion resistance for reliable use in various applications. They are ideal for securing components in machinery, electronics, and construction projects where a flush surface is essential.
Type Countersunk screws
Thread Size M4
Thread Length 16mm
Screw Head Style Hex socket (Allen)
Material Stainless steel
DIN Standard DIN 7991
ISO standard ISO 10642

Reviews

Be the first to submit a review

Trustpilot