Toolcraft 401638 Countersunk Screws M4 12mm Stainless Steel 100 pieces

Image Representative of Range

Toolcraft 401638 Countersunk Screws M4 12mm Stainless Steel 100 pieces

MPN
401638
Brand
Toolcraft
EAN-13
4016138815177
Order Code
13-2004
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £4.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Toolcraft manufactures the countersunk screws, which are M4 in size and 12 mm long with a hex socket, conforming to DIN 7991 standards. Made from stainless steel, these screws are corrosion-resistant and durable, making them ideal for securing panels or assemblies in machinery and construction projects. Each package contains 100 screws, providing ample supply for various fastening tasks.
Type Countersunk screws
Thread Size M4
Thread Length 12mm
Screw Head Style Hex socket (Allen)
Material Stainless steel
DIN Standard DIN 7991
ISO standard ISO 10642

Reviews

Be the first to submit a review

Trustpilot