Toolcraft 2612919 RST-280HT3 Desoldering Nozzle 6mm Tip 36.5mm Length

Image Representative of Range

Toolcraft 2612919 RST-280HT3 Desoldering Nozzle 6mm Tip 36.5mm Length

MPN
TO-7838757
Brand
Toolcraft
EAN-13
4064161223636
Order Code
07-7888
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 77 in stock

The Toolcraft RST-280HT3 desoldering nozzle features a 6 mm tip size and a tip length of 36.5 mm. Manufactured by Toolcraft, this nozzle is designed for precise desoldering tasks. It is typically used in electronics repair and maintenance applications.
Tip Size 6mm
Length 36.5mm
Type Desoldering nozzle

Reviews

Be the first to submit a review

Trustpilot