Toolcraft 2612918 RST-280HT2 Desoldering Nozzle 8mm Tip 36.5mm Length

Image Representative of Range

Toolcraft 2612918 RST-280HT2 Desoldering Nozzle 8mm Tip 36.5mm Length

MPN
TO-7838754
Brand
Toolcraft
EAN-13
4064161223629
Order Code
07-7887
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

The Toolcraft RST-280HT2 Desoldering Nozzle, part number TO-7838754, is a precision tool with an 8 mm tip size and a tip length of 36.5 mm. Manufactured by Toolcraft, this nozzle is ideal for use in electronic repair and soldering tasks. It is typically utilised for removing solder from circuit boards, ensuring clean and efficient electronic component maintenance.
Tip Size 8mm
Length 36.5mm
Type Desoldering nozzle

Reviews

Be the first to submit a review

Trustpilot