Toolcraft 2254568 Side Cutter ESD Non-flush 60 HRC 110 mm

Image Representative of Range

Toolcraft 2254568 Side Cutter ESD Non-flush 60 HRC 110 mm

MPN
TO-6763704
Brand
Toolcraft
EAN-13
4064161043807
Order Code
07-7618
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

The Toolcraft 2254568 ESD side cutter is a robust wire cutter with a hardness of 60 HRC and a compact length of 110 mm. Manufactured by Toolcraft, this non-flush type cutter is designed for precision in cutting brake wires, cables, and wire ropes. It is typically used in cycling, bicycle maintenance, and other multifunctional wire-cutting tasks.
Type Side cutter
ESD Safe Yes
Length 110mm
VDE Safe No
Edge hardness 60HRC
Material Carbon steel
Plastic free packaging Plastic-free packaging
Range of use ESD
Wire hardness (max.) medium wire 0.8mm
Wire hardness (max.) soft wire 1.4mm

Reviews

Be the first to submit a review

Trustpilot