Toolcraft 2207818 Cutter Knife 18 mm Aluminium Durable Blade

MPN
TO-6623454
Brand
Toolcraft
EAN-13
4064161015712
Order Code
07-7579
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 463 in stock

The Toolcraft 2207818 Cutter Knife features an 18 mm aluminium design, providing durability and precision. Manufactured by Toolcraft, this break-off and carpet knife is ideal for precise cutting applications, making it suitable for various professional uses. Its robust construction makes it a reliable choice for tasks requiring a stanley knife.
Type Cutter
Blade Width 18mm
Length 175mm
Plastic free packaging Plastic-free packaging
Weight 160g

Reviews

Be the first to submit a review

Trustpilot