Toolcraft 2180570 Crimping Bits Blade Terminals 0.1-1 mm² PZ-500

MPN
TO-6541710
Brand
Toolcraft
EAN-13
4053199993529
Order Code
07-7559
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 87 in stock

Manufactured by Toolcraft, the 2180570 crimping bits are designed for blade terminals with a crimp area of 0.1 up to 1 mm². These crimp inserts are compatible with the Toolcraft PZ-500 pliers, ensuring precision and reliability. Typical applications include electrical and electronic installations requiring secure terminal connections.
Type Crimp inset
For Use With Blade terminals
Length 34mm
Crimp area 0.1 up to 1mm²
Crimp area (max.) 1mm²
Crimp area (min.) 0.1mm²
Crimp area AWG 28 up to 17 awg
Crimp area AWG (max.) 28AWG
Crimp area AWG (min.) 17AWG
Height 12.7mm
Plastic free packaging Plastic-free packaging
Suited for model PZ-500
Weight 60g
Width 50.6mm

Reviews

Be the first to submit a review

Trustpilot