Toolcraft 2161001 Crimping Bits for Blade Terminals 0.1-2.5 mm²

MPN
TO-6483003
Brand
Toolcraft
EAN-13
4053199990214
Order Code
07-7554
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £18.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

Toolcraft manufactures the 2161001 crimping bits designed for blade terminals with a crimp area ranging from 0.1 to 2.5 mm². This crimp inset is compatible with Toolcraft PZ-500 pliers, ensuring precise and reliable connections. Ideal for electrical applications, it provides a robust solution for securing wire terminations.
Type Crimp inset
For Use With Blade terminals
Length 34.1mm
Crimp area 0.1 up to 2.5mm²
Crimp area (max.) 2.5mm²
Crimp area (min.) 0.1mm²
Crimp area AWG 14 up to 26 awg
Crimp area AWG (max.) 14AWG
Crimp area AWG (min.) 26AWG
Height 10mm
Suited for model PZ-500
Weight 54g
Width 50.7mm

Reviews

Be the first to submit a review

Trustpilot