Toolcraft 194772 Phillips Countersunk Screws DIN 965 4.8 Steel M2x6mm Pk 100

MPN
194772 100 STCK./PACK
Brand
Toolcraft
EAN-13
4016138287554
Order Code
51-3258
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Phillips countersunk head steel screws.


  • DIN standard 965
  • Drive: Phillips PH
  • Galvanised steel grade 4.8
  • Standards ISO 7046-1
Type Countersunk screws
Thread Size M 2
Thread Length 6mm
Material Steel

Reviews

Be the first to submit a review

Trustpilot