Toolcraft 1881809 TAWB-200 Battery 2Ah Li-ion Fits All 20V Toolcraft Tools

MPN
1881809
Brand
Toolcraft
EAN-13
4053199910137
Order Code
07-7165
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £31.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 190 availableBack-order availability date - 30/06/2026

Toolcraft manufactures the AP-1000 / TAWB-200 Tool battery, a 2 Ah Li-ion power source. This battery is designed for reliable performance and long-lasting energy supply in power tools. It is typically used to operate a range of applications within the AP-1100 and AP-1200 series tools.
Type Tool battery
Battery Voltage 20 V
Capacity 2Ah
Technology Li-ion
Dim (L x W x H) 120 x 80 x 50 mm
Height 50mm
Length 120mm
Misc Attribute AP-1000 / TAWB-200
Rechargeable Yes
Size Non-standard rechargeable
Suitable For TAWB-200
Weight 0.4kg
Width 80mm

Reviews

Be the first to submit a review

Trustpilot