Toolcraft 1781072 Safety Goggles - Clear

MPN
1781072
Brand
Toolcraft
EAN-13
4053199579105
Order Code
65-3187
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 318 in stock

These Toolcraft 1781072 safety goggles have a clear polycarbonate lens and a PVC frame.


  • Optical class: 1
  • Protection class: B
  • Dimensions: 195 x 75 x 85mm
  • Weight: 150g
  • Conform to EN166:2001, EN170:2002
  • Toolcraft type 1781072
Type Safety Goggles
DIN Standard DIN 166
EN Standard EN 166
Lens Colour Clear
Material PC, PVC
Dimensions 195 x 75 x 85mm
Lens Material Polycarbonate
Standards EN166, 170

Reviews

Be the first to submit a review

Trustpilot