Toolcraft 1781068 Safety Spectacles - Clear

MPN
1781068
Brand
Toolcraft
EAN-13
4053199579068
Order Code
65-3188
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 805 in stock

A pair of safety spectacles from Toolcraft with clear polycarbonate lenses and PVC frames.


  • Frame colour(s): Clear
  • Optical class: 1
  • Protection class: F
  • UV filter: 2C:1.2
  • Dimensions: 160 x 55 x 70mm
  • Weight: 40g
  • Conforms to EN166:2001 & EN170:2002
  • Toolcraft type 1781068
Type Safety Glasses
DIN Standard DIN 166
EN Standard EN 166
Lens Colour Clear
Material PC, PVC
Dimensions 160 x 55 x 70mm
Lens Material Polycarbonate
Protection Class F
Standards EN166, 170

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot