Toolcraft 1763882 Safety Spectacles - Clear

MPN
1763882
Brand
Toolcraft
EAN-13
4053199574704
Order Code
65-3191
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,225 in stock

A pair of safety spectacles from Toolcraft with clear polycarbonate lenses and PVC frames.


  • Frame colour(s): Clear
  • Optical class: 1
  • Protection class: FT
  • UV filter: 2C:1.2
  • Dimensions: 140 x 45 x 53mm
  • Weight: 22g
  • Conforms to EN166:2001 & EN170:2002
  • Toolcraft type 1763882
Type Safety Glasses
DIN Standard DIN 166
EN Standard EN 166
Lens Colour Clear
Material PC
Colour Transparent, Transparent
Dimensions 140 x 45 x 53mm
Lens Material Polycarbonate
Protection Class FT
Standards EN166, 170

Reviews

Be the first to submit a review

Trustpilot