Christmas Opening Hours and Delivery Dates here

Toolcraft 1613610 Battery 12V 1.3Ah Li-ion Spare for Article 1582587

Order Code:

07-7159

Brand: Toolcraft MPN: 1613610 EAN-13: 4053199511563
Qty Unit Price (Ex VAT)
1+ £27.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 04/02/2026

The Toolcraft 1613610 is a 12 V 1.3 Ah Li-ion tool battery. Manufactured by Toolcraft, it offers reliable power for various power tools. Typical applications include providing power for cordless drills and other portable equipment.
Type Tool battery
Battery Voltage 12 V
Capacity 1.3Ah
Technology Li-ion
Rechargeable Yes
Size Non-standard rechargeable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot