Toolcraft 1611469 Spring Clamp 35mm 3kg One-Handed Use Workshop Tool

MPN
1611469
Brand
Toolcraft
EAN-13
4053199514786
Order Code
07-7154
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 242 in stock

Toolcraft manufactures the spring clamp with a span width of 35 mm and a product length of 85 mm. This versatile clamp is ideal for securely holding materials in place during gluing or assembly tasks. The clamp is commonly used in woodworking, crafting, and light construction projects due to its reliable grip and compact size.
Type Spring Clamp
Jaw Opening 35mm
Length 85mm
Nosing 35mm
Tension 30N
Weight 15g
Width 67mm

Reviews

Be the first to submit a review

Trustpilot