Toolcraft 1611467 Spring Clamp 45mm 6kg Nosing Length 50mm Non-Slip

MPN
1611467
Brand
Toolcraft
EAN-13
4053199514809
Order Code
07-7152
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,054 in stock

The Toolcraft 1611467 spring clamp features a 45 mm jaw capacity and a clamping force of 6 kg, with a nosing length of 50 mm. Manufactured by Toolcraft, it is ideal for securely holding objects during gluing, assembly, or repair work. This versatile clamp is widely used in woodworking, metalworking, and general DIY projects.
Type Spring Clamp
Jaw Opening 45mm
Length 115mm
Nosing 50mm
Plastic free packaging Plastic-free packaging
Tension 60N
Weight 50g
Width 79mm

Reviews

Be the first to submit a review

Trustpilot