Toolcraft 1603973 HexSpezial Allen Key Set 9-Piece 1.5-10mm Hex Screws

MPN
1603973
Brand
Toolcraft
EAN-13
4016139331690
Order Code
07-7151
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £11.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 713 in stock

The Toolcraft Allen key set is a 9-piece set featuring metric sizes ranging from 1.5 mm to 10 mm. Manufactured by Toolcraft, this set is designed for driving allen screws and is equipped with ball ends for ease of use in tight spaces. It is typically used in assembling furniture and bicycles, as well as in various maintenance tasks.
Type Allen key set
Downforce Allen
Material S2 steel
Material properties matt chrome plating
Plastic free packaging Plastic-free packaging
Screwdriver Features Ball head handle
Weight 417g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot