Toolcraft 1601086 Crimp Bits for Delphi H6 Plug AWG 22/20-18 0.35-0.8 mm²

MPN
1601086
Brand
Toolcraft
EAN-13
4016139328942
Order Code
07-7149
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The Toolcraft PLE-0H6 crimping bit is a crimp insert designed for Delphi Weather Pack H6 plugs with wire gauges AWG 22/20-18 and sizes 0.35/0.5-0.8 mm². Suitable for use with Toolcraft PZ-500 pliers, it ensures precise and reliable crimping. Typical applications include automotive electrical systems and weather-resistant connections.
Type Crimp inset
For Use With Delphi Weather-Pack
Length 51mm
Crimp area 0.35 up to 0.8mm²
Crimp area (max.) 0.8mm²
Crimp area (min.) 0.35mm²
Crimp area AWG 18 up to 22 awg
Crimp area AWG (max.) 18AWG
Crimp area AWG (min.) 22AWG
Height 37mm
Suited for model PZ-500
Weight 61g
Width 11mm

Reviews

Be the first to submit a review

Trustpilot