Toolcraft 1595626 PLE-0K6 Crimping Bits German K6 For PZ-500 Pliers

MPN
1595626
Brand
Toolcraft
EAN-13
4016139326283
Order Code
07-7145
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £13.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Toolcraft PLE-0K6 Crimping Bits are precision crimp inserts designed for use with Toolcraft PZ-500 pliers. Manufactured in Germany, these inserts ensure reliable and accurate crimps for electrical connections. Typically used in electrical and electronics applications, they are ideal for professionals requiring durable and high-quality crimping solutions.
Type Crimp inset
Length 50.8mm
Crimp area 1.5 up to 4mm²
Crimp area (max.) 4mm²
Crimp area (min.) 1.5mm²
Crimp area AWG 12 up to 16 awg
Crimp area AWG (max.) 12AWG
Crimp area AWG (min.) 16AWG
Height 34.6mm
Suitable for connectors DEUTSCH
Suited for model PZ-500
Weight 53g
Width 8.4mm

Reviews

Be the first to submit a review

Trustpilot