Toolcraft 1595617 Crimping Bits for 4P4C/RJ22 fits PZ-500 Pliers

MPN
1595617
Brand
Toolcraft
EAN-13
4016139326191
Order Code
07-7141
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Toolcraft produces a crimp insert specifically designed for the 4P4C/RJ22 plug connector, compatible with Toolcraft PZ-500 pliers. This crimp insert ensures precision and reliability in telecommunications and networking installations. Ideal for professionals requiring dependable crimping solutions.
Type Crimp inset
Length 50.3mm
Height 33mm
Suited for model PZ-500
Weight 73g
Width 18mm

Reviews

Be the first to submit a review

Trustpilot