Toolcraft 1574785 Mini One-Handed Clamp 200x35mm for Crafting

MPN
1574785
Brand
Toolcraft
EAN-13
4016139292854
Order Code
07-7137
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 209 in stock

The Toolcraft Mini one-handed clamp features a maximum span width of 200 mm and a nosing length of 35 mm, making it ideal for light-duty tasks. With a product size of 292 mm, this F clamp is perfect for woodworking and small-scale projects. Its compact design allows for easy operation and enhances grip efficiency.
Type F Clamp
Jaw Opening 200mm
Length 292mm
Nosing 35mm
Spreading range 80 - 280mm
Tension 250N
Weight 90g
Width 102mm

Reviews

Be the first to submit a review

Trustpilot