Christmas Opening Hours and Delivery Dates here

Toolcraft 1564168 RTS40-GN Adhesive Dots Green Ø40mm 11pcs Reflective Safety

Order Code:

07-7135

Brand: Toolcraft MPN: 1564168 EAN-13: 4016139203461

Discontinued


Toolcraft's adhesive dots are 40 mm in diameter and come in a pack of 11. They are green, offering reliable adhesion for crafts, decorations, or temporary fixes. Ideal for use in creative and DIY projects.
Type Adhesive dots
Colour Green
Thickness 0.23mm
Carrier material Polyethylene foil
Diameter 40mm
Dimensions (Ø) 40 mm
Material thickness 0.23mm
Max. temperature +30°C
Min. temperature +5°C
Misc Attribute RTS40-GN
Series RTS

Trustpilot