Toolcraft 1564167 RTS40-RD Adhesive Dots 40mm Red 11pcs Reflective Safety

MPN
1564167
Brand
Toolcraft
EAN-13
4016139203454
Order Code
07-7134
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

Toolcraft manufactures RTS40-RD adhesive dots, featuring a diameter of 40 mm, in a pack of 11 pieces. These red adhesive dots are ideal for temporary bonding and labelling applications. They are typically used for crafting, office tasks, or organisation projects.
Type Reflective tape
Colour Red
Carrier Material Polyethylene foil
Diameter 40mm
Dimensions (Ø) 40mm
Maximum Temperature +30°C
Min. temperature +5°C
Misc Attribute RTS40-RD
Series RTS
Thickness 0.23mm

Reviews

Be the first to submit a review

Trustpilot