Toolcraft 1564156 Warning Stripe Red 1m x 11.5cm Reflective Safety Film

MPN
1564156
Brand
Toolcraft
EAN-13
4016139203348
Order Code
07-7132
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 293 availableBack-order availability date - 21/11/2026

The Toolcraft RTS115/1000-RD 1564156 is a warning stripe designed for safety applications. Measuring 1 metre in length and 11.5 centimetres in width, it is coloured red for high visibility. It is typically used to mark hazardous areas or pathways to prevent accidents.
Type Warning tape
Width 11.5cm
Length 1m
Colour Red
Carrier Material Polyethylene foil
Dimensions (L x W) 1 m x 11.5 cm
Maximum Temperature +30°C
Min. temperature +5°C
Misc Attribute RTS115/1000-RD
Series RTS
Thickness 0.23mm

Reviews

Be the first to submit a review

Trustpilot