Toolcraft 1564153 Tape RT/A4 Reflective Self-Adhesive White Strip

MPN
1564153
Brand
Toolcraft
EAN-13
4016139203317
Order Code
07-7131
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 131 in stock

Toolcraft manufactures the RT/A4-WT 1564153 tape, which is white and measures 30 cm by 21 cm in size. This tape is typically utilised for crafting, labelling, or sealing tasks. The single-sheet format is ideal for situations requiring precise and clean application.
Type Tape
Width 21cm
Length 30cm
Colour White
Carrier Material Polyethylene foil
Dimensions (L x W) 30 cm x 21 cm
Maximum Temperature +30°C
Min. temperature +5°C
Misc Attribute RT/A4-WT
Series RT/A4
Thickness 0.23mm

Reviews

Be the first to submit a review

Trustpilot