Toolcraft 1564113 Anti-slip Tape Black/Yellow 5m x 50mm Strong/Durable

MPN
1564113
Brand
Toolcraft
EAN-13
4016139202914
Order Code
07-7126
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 433 in stock

Toolcraft manufactures the ANST505M-YB 1564113 anti-slip tape, offered in black and yellow, with dimensions of 5 m by 50 mm. This tape features an anti-slip surface designed for safety applications to prevent slips and falls. It is ideal for use on stairs, ramps, and other areas where reducing slip hazards is crucial.
Type Anti-Slip Tape
Width 50mm
Length 5m
Colour Black/Yellow
Carrier Material PVC
Dimensions (L x W) 5 m x 50 mm
Maximum Temperature +40°C
Min. temperature +10°C
Misc Attribute ANST505M-YB
Series Sugo

Reviews

Be the first to submit a review

Trustpilot