Toolcraft 1564105 Anti-Slip Tape 10m x 25mm Black Durable Hand Removable

MPN
1564105
Brand
Toolcraft
EAN-13
4016139202839
Order Code
07-7125
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 213 in stock

Produced by Toolcraft, this anti-slip tape is 10 metres long and 25 mm wide, available in black. Ideal for improving surface grip, it ensures safety on stairs, ramps, and other potentially slippery areas. This durable and easy-to-apply tape is essential for both home and industrial environments.
Type Anti-Slip Tape
Width 25mm
Length 10m
Colour Black
Adhesive Type Sodium polyacrylate
Carrier Material PVC
Dimensions (L x W) 10 m x 25 mm
Maximum Temperature +50°C
Min. temperature -10°C
Misc Attribute 55587-2-0

Reviews

Be the first to submit a review

Trustpilot