Toolcraft 1564081 Packaging Tape Brown 50m x 48mm 3pcs BOPP Acrylic

MPN
1564081
Brand
Toolcraft
EAN-13
4016139202594
Order Code
07-7124
Country of Origin
China
  • Quickly find another product in this range by Colour:

    Brown Transparent
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 3 in stockFurther 2,412 despatched in 4 working days

Toolcraft manufactures the 1564081 packaging adhesive tape, which is brown and measures 50 metres in length and 48 millimetres in width, sold in packs of three. This versatile tape is ideal for sealing parcels and boxes, providing a strong hold for packaging applications. It is commonly used for securing cardboard materials in shipping and storage.
Type Packaging Tape
Width 48mm
Length 50m
Colour Brown
Adhesive Type Acrylic
Carrier Material Bi-axial elongated polypropylene film
Dimensions (L x W) 50 m x 48 mm
Thickness 0.05mm

Reviews

Be the first to submit a review

Trustpilot