Toolcraft 1564021 LT25 Hazard Tape Green 5m x 25mm UV Reactive

MPN
1564021
Brand
Toolcraft
EAN-13
4016139202006
Order Code
07-7117
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

Toolcraft manufactures the LT25/5M hazard warning tape, available in green. It measures 5 metres in length and 25 millimetres in width. This tape is typically used for marking hazardous areas to ensure safety.
Type Hazard warning tape
Width 25mm
Length 5m
Colour Green
Adhesive Tape Features Phosphorescent
Carrier Material Polyethylene
Dimensions (L x W) 5 m x 25 mm
Misc Attribute LT25/5m
Series LT25

Reviews

Be the first to submit a review

Trustpilot