Toolcraft 1564011 Sugo Anti-slip Tape 5m x 25mm Black/Yellow 1 pc

MPN
1564011
Brand
Toolcraft
EAN-13
4016139201900
Order Code
07-7116
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 168 in stock

Toolcraft manufactures the ANST255M-YB 1564011 anti-slip tape, a Sugo Black and Yellow tape measuring 5 metres by 25 millimetres. Its main attributes include durability and a strong adhesive backing for enhancing surface grip. This product is typically used in high-traffic areas to prevent slipping and improve safety.
Type Anti-Slip Tape
Width 25mm
Length 5m
Colour Black/Yellow
Carrier Material PVC
Dimensions (L x W) 5 m x 25 mm
Maximum Temperature +40°C
Min. temperature +10°C
Misc Attribute ANST255M-YB
Series Sugo

Reviews

Be the first to submit a review

Trustpilot