Toolcraft 1561116 Control Valve 13mm Hose Connector with Regulator

MPN
1561116
Brand
Toolcraft
EAN-13
4016139197555
Order Code
07-7094
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 815 in stock

The Toolcraft control valve 1561116 is a 13 mm (1/2") diameter hose connector complete with a pressure regulator, making it ideal for garden applications. Manufactured by Toolcraft, this device serves as a crucial component in garden hose systems, allowing for precise control of water flow. Typical applications include connecting pieces of hose and regulating pressure for efficient irrigation.
Type Control valve
Dimensions (L x W x H) 43 x 130 x 85 mm
Height 85mm
Length 43mm
Material ABS plastic
Width 130mm

Reviews

Be the first to submit a review

Trustpilot