Toolcraft 1561112 Metal Square Sprinkler 418m² 6 Nozzles Aluminium

MPN
1561112
Brand
Toolcraft
EAN-13
4016139197517
Order Code
07-7091
Country of Origin
Taiwan

Discontinued


The Toolcraft Garden square sprinkler effectively covers up to 418 m². Manufactured by Toolcraft, it features a durable metal construction. Ideal for watering lawns and gardens evenly.
Type Square sprinkler
Area type Square
Colour Silver
Depth 72.8mm
Dimensions (W x H x D) 170 x 470 x 72.8 mm
Height 470mm
Irrigated area 418 m² (max.)
Range (max.) 22m
Range (min.) 0m
Sprinkling width (max.) 19m
Sprinkling width (min.) 0m
Width 170mm

Trustpilot