Toolcraft 1561111 Sprinkler 418 m² Max Range Easy Adjustment Anti-Clog

MPN
1561111
Brand
Toolcraft
EAN-13
4016139197500
Order Code
07-7090
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £22.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

Manufactured by Toolcraft, the Toolcraft 1561111 Square sprinkler covers up to 418 m². This garden tool features efficient water distribution and is ideal for maintaining residential lawns or garden areas. Designed for easy use, it ensures even watering of square or rectangular spaces.
Type Square sprinkler
Area type Square
Depth 72.8mm
Dimensions (W x H x D) 168 x 470 x 72.8 mm
Height 470mm
Irrigated area 418 m² (max.)
Range (max.) 22m
Range (min.) 0m
Sprinkling width (max.) 19m
Sprinkling width (min.) 0m
Width 168mm

Reviews

Be the first to submit a review

Trustpilot