Toolcraft 1553627 TC-11200X10T Glue Sticks Ø11x200mm Transparent 200g 10pcs

MPN
1553627
Brand
Toolcraft
EAN-13
4016139192185
Order Code
07-7080
Country of Origin
China

Discontinued


Toolcraft TC-11200X10T hot melt glue sticks, with a diameter of 11 mm and length of 200 mm, are transparent and weigh 200 g per 10 pieces. These glue sticks are ideal for use with glue guns, offering strong adhesion for various materials. Typical applications include crafting, repairs, and DIY projects.
Type Hot melt glue sticks
Colour Clear
Dispensing Method Stick
Volume 200g
Diameter 11mm
Length 200mm
Melting Temperature 160°C
Plastic free packaging Plastic-free packaging
Weight 200g

Trustpilot