Toolcraft 1553626 TC-7200X12T Hot Melt Glue Sticks 7mm 100mm 12pcs

MPN
1553626
Brand
Toolcraft
EAN-13
4016139192178
Order Code
07-7079
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 776 in stock

Toolcraft TC-7200X12T hot melt glue sticks are 7 mm in diameter and 100 mm in length, weighing 60 g for a pack of 12. These transparent adhesive sticks are designed for use with a hot glue gun. They are ideal for crafting, repairs, and DIY projects, providing a strong bond for various materials.
Type Hot melt glue sticks
Colour Clear
Dispensing Method Stick
Volume 12 Pack
Diameter 7mm
Length 100mm
Melting Temperature 160°C
Plastic free packaging Plastic-free packaging
Weight 60g

Reviews

Be the first to submit a review

Trustpilot