Toolcraft 1553060 Kitchen Blow Torch 15cm 1300°C Adjustable Safe Durable

MPN
1553060
Brand
Toolcraft
EAN-13
4016139191942
Order Code
07-7076
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £19.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 123 in stock

The Toolcraft 1553060 blow torch is a compact kitchen device measuring 15 cm and reaching temperatures up to 1300 °C. This flambe torch offers a 90-minute usage time without a gas bottle, making it ideal for culinary applications such as creating creme brulee or applying precise heat. It's suitable for both professional chefs and home cooks looking to perfect their dishes with a caramelised finish.
Type Blow torch
Capacity 22ml
Dimensions (L x W x H) 102 x 69 x 148 mm
Height 148mm
Length 102mm
Max. operating time 90min
Max. temperature 1300°C
Maximum Temperature 1300°C
Soldering iron features w/o gas bottle
Weight 200g
Width 69mm

Reviews

Be the first to submit a review

Trustpilot