Toolcraft 1550665 Multifunction Pliers for Gripping Cutting Crimping

MPN
1550665
Brand
Toolcraft
EAN-13
4016139191645
Order Code
07-7074
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 133 in stock

Toolcraft produces the 1550665 multifunction pliers that feature wire and cable strippers. These versatile tools are designed for efficiently handling electrical work. Ideal for electricians and DIY enthusiasts, they ensure precise stripping and cutting.
Type Multifunction pliers
Length 191mm
Weight 160g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot