Toolcraft 1544400 One-handed Clamp 450x85mm 1500Nm Wood/Plastic Use

MPN
1544400
Brand
Toolcraft
EAN-13
4016139188676
Order Code
07-7072
Country of Origin
Taiwan
View Full Product Range (5)

Discontinued


The Toolcraft one-handed clamp, model 1544400, features a span width of 450 mm and a nosing length of 85 mm, providing reliable clamping with a force of 1500 Nm. Ideal for woodworking and DIY projects, this F clamp offers convenient, easy operation with its one-handed design. Suitable for securely holding materials in place during construction or repair tasks.
Type F Clamp
Jaw Opening 450mm
(Ø) 39mm
Length 683mm
Nosing 85mm
Spreading range 180 - 660mm
Tension 1500N
Weight 790g
Width 220mm

Trustpilot