Toolcraft 1543988 Spare Blade 39.4mm Steel Silver Ideal for Precise Cuts

MPN
1543988
Brand
Toolcraft
EAN-13
4016139188669
Order Code
07-7068
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
3+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 835 in stock

The Toolcraft cutter spare blade is crafted from durable steel with a silver finish and measures 39.4 mm in length. It is designed as a replacement part for precision cutting tools. Ideal for applications requiring accurate and clean cuts in various materials.
Type Cutter spare blade
Factory colour Silver
Length 39.4mm
Material Steel
Number of Blades 12
Weight 8g

Reviews

Be the first to submit a review

Trustpilot