Toolcraft 1507140 Monitor Turntable Dia25.4cm Black 180° Rotating Stand

Image Representative of Range

Toolcraft 1507140 Monitor Turntable Dia25.4cm Black 180° Rotating Stand

MPN
1507140
Brand
Toolcraft
EAN-13
4016139143910
Order Code
13-1990
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3,618 in stock

The Toolcraft Monitor Turntable Ø 25.4 cm Black is a versatile addition to any workstation, particularly useful for standing desks. Its main attributes include allowing smooth rotation for easy viewing and providing stability for monitors. Typical applications involve improving ergonomics and accessibility in a PC station setting.
Adjustable Height No
Rotation Yes°
Type Base plate
Max. load Capacity 60kg
Add-on displays 1 Display(s)
Colour Black
Depth 25.4cm
Dim (W x D) 25.4 cm x 25.4 cm
Holder Type Swivelling
Material ABS plastic
Max. height 2cm
Suitable For 25,4 cm (10") - 94,0 cm (37")
Width 25.4cm
Wireless charging No
Work surface depth 254mm
Work surface width 254mm

Reviews

Be the first to submit a review

Trustpilot