Toolcraft 1493119 Tape Dispenser Red/White Max Barrel Width 50 mm

Image Representative of Range

Toolcraft 1493119 Tape Dispenser Red/White Max Barrel Width 50 mm

MPN
1493119
Brand
Toolcraft
EAN-13
4016139154350
Order Code
13-1986
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 297 in stock

The Toolcraft tape dispenser is designed for use with duct tape and has a maximum barrel width of 50 mm. This red and white dispenser by Toolcraft is ideal for packaging and wrapping material. It is commonly used in industrial and commercial settings for efficient tape application.
Type Tape dispenser
Colour Red/White
Barrel width (max.) 50mm
Length (max.) 66m

Reviews

Be the first to submit a review

Trustpilot