TOOLCRAFT 145918 Fillister Head Screws M4x6mm Steel Zinc 200 pieces

Image Representative of Range

TOOLCRAFT 145918 Fillister Head Screws M4x6mm Steel Zinc 200 pieces

MPN
145918
Brand
Toolcraft
EAN-13
4053199262076
Order Code
13-1977
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Toolcraft manufactures the 145918 Fillister head screws, featuring M4 size, a length of 6 mm, and a Phillips drive. These screws are made of steel and zinc galvanised for enhanced durability and corrosion resistance. They are typically used in applications requiring secure fastening in machinery and electronics.
Type Fillister head screws
Thread Size M4
Thread Length 6mm
Screw Head Style Raised head
Material Steel BZP
Misc Attribute Lens screws DIN 7985
Standards DIN 7985

Reviews

Be the first to submit a review

Trustpilot