Toolcraft 1423399 Crimping Bits for RG58/59/62/174 Coaxial Cables

MPN
1423399
Brand
Toolcraft
EAN-13
4016139068466
Order Code
07-7056
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Toolcraft PLE-0E3 crimping bits are suitable for crimping RG58, RG59, RG62, and RG174 cables. These crimp inserts are designed for use with Toolcraft PZ-500 pliers. They are ideal for creating secure connections in telecommunications and data networking applications.
Type Crimp inset
Length 50.7mm
Height 35.9mm
Suited for model PZ-500
Weight 60g
Width 11mm

Reviews

Be the first to submit a review

Trustpilot