Toolcraft 1423369 PLE-0A4 Crimping Bits 0.5-2.5mm² Insulated Blades

MPN
1423369
Brand
Toolcraft
EAN-13
4016139068350
Order Code
07-7054
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 80 in stock

Toolcraft PLE-0A4 crimping bits are designed for insulated blade terminal receptacles with a crimp area of 0.5 to 2.5 mm². They are compatible with Toolcraft PZ-500 pliers, enhancing their utility in precise crimping tasks. These crimping bits are typically used in electrical and electronic projects requiring secure and reliable terminal connections.
Type Crimp inset
For Use With Insulated blade terminal receptacles
Length 51mm
Crimp area 0.5 up to 2.5mm²
Crimp area (max.) 2.5mm²
Crimp area (min.) 0.5mm²
Crimp area AWG 14 up to 22 awg
Crimp area AWG (max.) 14AWG
Crimp area AWG (min.) 22AWG
Height 34mm
Suited for model PZ-500
Weight 78g
Width 17.5mm

Reviews

Be the first to submit a review

Trustpilot